Part Details for TRIAC by Automation Components Inc
Overview of TRIAC by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3KM-12RB#B01 | Renesas Electronics Corporation | Triacs | |
BCR5KM-12LA#B00 | Renesas Electronics Corporation | Triacs | |
BCR20LM-16LBJB#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for TRIAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4728-TRIACTB-ND
|
DigiKey | 24VAC TRIAC ADAPTER Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$23.0000 | Buy Now |