Part Details for TRIO-PS/1AC/12DC/10 by Phoenix Contact
Overview of TRIO-PS/1AC/12DC/10 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRIO-PS/1AC/12DC/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 12 V DC/10 A RoHS: Compliant |
6 In Stock |
|
$336.0900 / $368.9500 | Buy Now |
DISTI #
2866488
|
TTI | DIN Rail Power Supplies TRIO-PS/1AC/12DC/10A 12VDC 10A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$295.7600 | Buy Now |
|
Master Electronics | Primary-switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 12 V DC/10 A RoHS: Compliant |
6 In Stock |
|
$336.0900 / $368.9500 | Buy Now |
Part Details for TRIO-PS/1AC/12DC/10
TRIO-PS/1AC/12DC/10 CAD Models
TRIO-PS/1AC/12DC/10 Part Data Attributes:
|
TRIO-PS/1AC/12DC/10
Phoenix Contact
Buy Now
|
Compare Parts:
TRIO-PS/1AC/12DC/10
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |