Part Details for TRJA224K035R6000 by Kyocera AVX Components
Overview of TRJA224K035R6000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJA224K035R6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5604
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJA224K035R6000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 | Buy Now |
DISTI #
478-TRJA224K035R6000CT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$0.3206 / $1.2700 | Buy Now |
DISTI #
TRJA224K035R6000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.22 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TRJA224K035R6000) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 | Buy Now |
DISTI #
581-TRJA224K035R6000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD .22uF +/-10% 35V ESR=6000 RoHS: Compliant | 1988 |
|
$0.3920 / $1.1600 | Buy Now |
DISTI #
73984788
|
RS | High performance MnO2,0.22 uF,35 V | AVX TRJA224K035R6000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4080 / $0.4800 | RFQ |
DISTI #
TRJA224K035R6000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.22 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TRJA224K035R6000) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJA224K035R6000
TRJA224K035R6000 CAD Models
TRJA224K035R6000 Part Data Attributes
|
TRJA224K035R6000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA224K035R6000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 45 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TRJA224K035R6000
This table gives cross-reference parts and alternative options found for TRJA224K035R6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA224K035R6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK224KACBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TRJA224K035R6000 vs CWR11MK224KACBULK |
CWR11MC224KAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA224K035R6000 vs CWR11MC224KAB |
CWR11MB224KT | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TRJA224K035R6000 vs CWR11MB224KT |
T493A224K035CT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TRJA224K035R6000 vs T493A224K035CT62207640 |
T493A224K035BN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TRJA224K035R6000 vs T493A224K035BN64207610 |
TBJA224K035CBMZT823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TRJA224K035R6000 vs TBJA224K035CBMZT823 |
TBJA224K035CSMZT800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TRJA224K035R6000 vs TBJA224K035CSMZT800 |
T493A224K035BM6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | KEMET Corporation | TRJA224K035R6000 vs T493A224K035BM6320 |
T493A224K035BM64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TRJA224K035R6000 vs T493A224K035BM64107610 |
TBJA224K035CSSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA224K035R6000 vs TBJA224K035CSSC0023 |