Part Details for TRM 1212 by FIBOX
Overview of TRM 1212 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for TRM 1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8784
|
Newark | Din Rail, Enclosure, Steel, 110X15X1Mm, Accessory Type:Din Mounting Rail, For Use With:Fibox Pc/Pct/Ab 1212/Pc/Pct/Ab/Pcq3/ Pctq3/Abq3 1224 Enclosures, Length:110Mm, Height:1Mm, Width:15Mm, Rail Material:Steel Rohs Compliant: Yes |Fibox TRM 1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.4100 | Buy Now |
DISTI #
74389394
|
RS | DIN-15 Mounting rail, 4.33 x 0.59 x 0.04 | Fibox TRM 1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $4.4500 | RFQ |
DISTI #
TRM1212
|
TME | DIN rail, steel, zinc, L: 110mm, W: 15mm Min Qty: 1 | 0 |
|
$1.9800 / $2.4600 | RFQ |