There are no models available for this part yet.
Overview of TRM-2 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for TRM-2 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3266-ND
|
DigiKey | RIVET SNAP 0.300" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
689 In Stock |
|
$0.1557 / $0.3200 | Buy Now | |
DISTI #
144-TRM-2
|
Mouser Electronics | Screws & Fasteners Rivet,Black,.080-.105 in Hold RoHS: Compliant | 998 |
|
$0.1550 / $0.2800 | Buy Now | |
DISTI #
71185871
|
RS | Black Heat Stabilized Nylon 6/6 Tough Rivet, .106 in-.112 in Hole Dia, .080 in-. | Essentra Components TRM-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2710 / $0.3230 | Buy Now | |
Future Electronics | Black Heat Stabilized Nylon 6/6 Tough Rivet, .106 in-.112 in Hole Dia, .080 in-. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1310 / $0.1410 | Buy Now | ||
Onlinecomponents.com | Black UL94 V-2 Nylon Flat Mini Tough Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.112 in) Compatible Panel Thickness Range 2 - 2.7 mm (0.080 - 0.105 in) Anchor Length 7.6 mm (0.300 in) RoHS: Compliant | 0 |
|
$0.1047 / $0.1503 | Buy Now | ||
DISTI #
RICTRM-2
|
DB Roberts | RIVET,BLACK,.080-.105 IN HOLD | 0 |
|
RFQ |