Part Details for TRM-2050-MM-BNC-10 by Cinch Connectivity Solutions
Overview of TRM-2050-MM-BNC-10 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM-2050-MM-BNC-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-TRM-2050-MM-BNC-10-ND
|
DigiKey | CONN TERMINATOR ADAPT BNC 50 OHM Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for TRM-2050-MM-BNC-10
TRM-2050-MM-BNC-10 CAD Models
TRM-2050-MM-BNC-10 Part Data Attributes
|
TRM-2050-MM-BNC-10
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
TRM-2050-MM-BNC-10
Cinch Connectivity Solutions
RF/Microwave Termination, 0MHz Min, 500MHz Max, 50ohm, STAINLESS STEEL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | STAINLESS STEEL | |
Reach Compliance Code | compliant | |
Additional Feature | BNC-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |
Alternate Parts for TRM-2050-MM-BNC-10
This table gives cross-reference parts and alternative options found for TRM-2050-MM-BNC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRM-2050-MM-BNC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRM-2050-MM-BNC-10 | RF/Microwave Termination, 0 MHz - 500 MHz 50 ohm RF/MICROWAVE TERMINATION, STAINLESS STEEL | Artesyn Embedded Technologies | TRM-2050-MM-BNC-10 vs TRM-2050-MM-BNC-10 |