Part Details for TRM-2052-0C-7MM-02 by Cinch Connectivity Solutions
Overview of TRM-2052-0C-7MM-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TRM-2052-0C-7MM-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-TRM-2052-0C-7MM-02-ND
|
DigiKey | CONN TERMINATOR 7MM 50 OHM Min Qty: 2 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$552.1700 | Buy Now |
DISTI #
530-TRM2052-0C-7MM02
|
Mouser Electronics | RF Terminators DC-18 GHZ TERM X 7MM CHN | 0 |
|
$483.5300 / $526.6700 | Order Now |
Part Details for TRM-2052-0C-7MM-02
TRM-2052-0C-7MM-02 CAD Models
TRM-2052-0C-7MM-02 Part Data Attributes
|
TRM-2052-0C-7MM-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
TRM-2052-0C-7MM-02
Cinch Connectivity Solutions
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, STAINLESS STEEL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | STAINLESS STEEL | |
Reach Compliance Code | compliant | |
Additional Feature | 7 MM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.15 |