Part Details for TRM-2058-M0-SMA-02 by Cinch Connectivity Solutions
Overview of TRM-2058-M0-SMA-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TRM-2058-M0-SMA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-TRM-2058-M0-SMA-02-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 5 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.4200 | Buy Now |
DISTI #
530-TRM2058-M0-SMA02
|
Mouser Electronics | RF Terminators DC-8 GHZ TERM M SMA RoHS: Compliant | 0 |
|
$135.3800 / $152.7100 | Order Now |
Part Details for TRM-2058-M0-SMA-02
TRM-2058-M0-SMA-02 CAD Models
TRM-2058-M0-SMA-02 Part Data Attributes
|
TRM-2058-M0-SMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
TRM-2058-M0-SMA-02
Cinch Connectivity Solutions
RF/Microwave Termination, 0MHz Min, 8000MHz Max, 50ohm, STAINLESS STEEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | STAINLESS STEEL | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.11 |