Datasheets
TRM-2098-MC-NNN-07 by:

RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, STAINLESS STEEL

Part Details for TRM-2098-MC-NNN-07 by Cinch Connectivity Solutions

Overview of TRM-2098-MC-NNN-07 by Cinch Connectivity Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for TRM-2098-MC-NNN-07

Part # Distributor Description Stock Price Buy
DISTI # 116-TRM-2098-MC-NNN-07-ND
DigiKey CONN TERMINATR PLUG N TYPE 50OHM Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for TRM-2098-MC-NNN-07

TRM-2098-MC-NNN-07 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRM-2098-MC-NNN-07 Part Data Attributes

TRM-2098-MC-NNN-07 Cinch Connectivity Solutions
Buy Now Datasheet
Compare Parts:
TRM-2098-MC-NNN-07 Cinch Connectivity Solutions RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, STAINLESS STEEL
Part Life Cycle Code Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS
Package Description STAINLESS STEEL
Reach Compliance Code compliant
Additional Feature N-M, I/P POWER-MAX (PEAK)=1000W
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 40 dBm
Operating Frequency-Max 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -54 °C
RF/Microwave Device Type RF/MICROWAVE TERMINATION
VSWR-Max 1.23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRM-2098-MC-NNN-07 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRM-2098-MC-NNN-07 by Cinch Connectivity Solutions

  • Please alert me when TRM-2098-MC-NNN-07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TRM-2098-MC-NNN-07 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRM-2098-MC-NNN-07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TRM-2098-MC-NNN-07 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRM-2098-MC-NNN-07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRM-2098-MC-NNN-07 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: