Part Details for TRM-2110-MC-TNC-02 by Artesyn Embedded Technologies
Overview of TRM-2110-MC-TNC-02 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for TRM-2110-MC-TNC-02
TRM-2110-MC-TNC-02 CAD Models
TRM-2110-MC-TNC-02 Part Data Attributes
|
TRM-2110-MC-TNC-02
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
TRM-2110-MC-TNC-02
Artesyn Embedded Technologies
RF/Microwave Termination, 0 MHz - 12400 MHz 50 ohm RF/MICROWAVE TERMINATION, STAINLESS STEEL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |
Alternate Parts for TRM-2110-MC-TNC-02
This table gives cross-reference parts and alternative options found for TRM-2110-MC-TNC-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRM-2110-MC-TNC-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRM-2110-MC-TNC-02 | RF/Microwave Termination, 0MHz Min, 12400MHz Max, 50ohm, STAINLESS STEEL | Vertiv Inc | TRM-2110-MC-TNC-02 vs TRM-2110-MC-TNC-02 |
TRM-2110-MC-TNC-02 | RF/Microwave Termination, 0MHz Min, 12400MHz Max, 50ohm, STAINLESS STEEL | Midwest Microwave | TRM-2110-MC-TNC-02 vs TRM-2110-MC-TNC-02 |