Part Details for TRM-433-LT by TE Connectivity
Overview of TRM-433-LT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for TRM-433-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRM-433-LT-ND
|
DigiKey | RF TXRX MOD ISM<1GHZ CAST SMD Min Qty: 1 Lead time: 40 Weeks Container: Tube |
3815 In Stock |
|
$21.1800 / $22.2700 | Buy Now |
DISTI #
712-TRM-433-LT
|
Mouser Electronics | Sub-GHz Modules RF Transceiver 433MHz (NEW) RoHS: Compliant | 3206 |
|
$20.9100 / $21.8500 | Buy Now |
|
Future Electronics | LT Series 3.6 V 14 mA 10 000 bps Surface Mount RF Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 33 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$20.5500 / $21.5800 | Buy Now |
|
Future Electronics | LT Series 3.6 V 14 mA 10 000 bps Surface Mount RF Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 33 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$20.5500 / $21.5800 | Buy Now |
DISTI #
AMPTRM-433-LT
|
Heilind Electronics | MODULE LT 433MHZ AM OOK XCVR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3000 / $59.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7877 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMPTRM-433-LT
|
Interstate Connecting Components | MODULE LT 433MHZ AM OOK XCVR | 0 |
|
Buy Now | |
DISTI #
000000000007192944
|
Sager | MODULE LT 433MHZ AM OOK XCVR Min Qty: 1972 | 0 |
|
$22.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3000 / $59.5900 | Buy Now |
Part Details for TRM-433-LT
TRM-433-LT CAD Models
TRM-433-LT Part Data Attributes
|
TRM-433-LT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRM-433-LT
TE Connectivity
Telecom IC, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC12,.63 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL |