Part Details for TRM0 by Crydom Inc
Overview of TRM0 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8336
|
Newark | Copper Lug Terminal 6-0 Awg |Sensata/crydom TRM0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$35.9800 / $40.4000 | Buy Now |
DISTI #
CC2255-ND
|
DigiKey | COPPER LUG TERMINAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4001 / $24.2500 | Buy Now |
DISTI #
70718715
|
RS | Lug Terminal 6-0 AWG 0.210"Mounting Hole Copper Crydom Gen 4 screw terminal SSRs | Sensata - Crydom TRM0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$24.2500 | Buy Now |
DISTI #
CRYTRM0
|
Heilind Electronics | COPPER LUG TERMINAL 6-0 AWG ACCESSORY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Copper Lug Terminal - 6-0 AWG RoHS: Compliant |
14 In Stock |
|
$18.0800 / $24.0000 | Buy Now |
DISTI #
TRM0
|
TME | Lug terminal, 43.9x15.5x23mm, copper Min Qty: 1 | 0 |
|
$19.9100 / $21.9000 | RFQ |
DISTI #
000000000005422525
|
Sager | Relay Sockets & Hardware Copper Lug Terminal 6-0 AWG Min Qty: 12 | 0 |
|
$19.6600 / $21.4000 | Buy Now |
DISTI #
C1S156600154286
|
Chip1Stop | Relay Accessories | 2 |
|
$43.6000 | Buy Now |
|
Master Electronics | Copper Lug Terminal - 6-0 AWG RoHS: Compliant |
14 In Stock |
|
$18.0800 / $24.0000 | Buy Now |