Part Details for TRM2/10 (ALTERNATE: P212165) by Mersen Electrical Power
Overview of TRM2/10 (ALTERNATE: P212165) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM2/10 (ALTERNATE: P212165)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895637
|
RS | Fuse, Midget, Time Delay, PC Mount, 10kA, 250VAC, 2/10A | Mersen TRM2/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 7 |
|
$12.5700 / $15.7100 | Buy Now |