Part Details for TRM5 by Ferraz Shawmut
Overview of TRM5 by Ferraz Shawmut
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DEH09STRM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (.157in), Cnt =0.6mm (.024in), 09 Socket, Bright Tin Shell, Flash Gold, 4-40 Standoff, With Boardlock | |
L77DCH37STRM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (.157in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, Flash Gold, 4-40 Standoff, With Boardlock |
Price & Stock for TRM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 5A 250V Holder Cartridge 10 X 38mm RoHS: Compliant |
20 In Stock |
|
$7.0000 / $8.5900 | Buy Now |
|
Master Electronics | Fuse Midget Slow Blow Acting 5A 250V Holder Cartridge 10 X 38mm RoHS: Compliant |
20 In Stock |
|
$7.0000 / $8.5900 | Buy Now |