Part Details for TRM695A-WHT-10F by L-com Inc
Overview of TRM695A-WHT-10F by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM695A-WHT-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9496
|
Newark | Enet Cable, Cat6A, Rj45 Plug-Plug, 10Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:3.05M Rohs Compliant: Yes |L-Com TRM695A-WHT-10F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$24.2200 | Buy Now |
DISTI #
5073-TRM695A-WHT-10F-ND
|
DigiKey | C6A ANTIBACTERIAL UTP RJ45 24STR Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.1142 / $37.2200 | Buy Now |
DISTI #
73606728
|
RS | Category 6a 10gig Ethernet Antibacterial Antimicrobial Cable AssemblyRJ45 Male- | L-com TRM695A-WHT-10F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1900 | RFQ |
|
Onlinecomponents.com | C6a Antibacterial UTP RJ45 24STR CM PVC WHT 10F | 0 |
|
$27.4200 / $36.2500 | Buy Now |
DISTI #
77752810
|
Verical | TRM695A-WHT-10F Min Qty: 3 Package Multiple: 1 | Americas - 124 |
|
$24.6401 / $31.1900 | Buy Now |
DISTI #
3872718
|
element14 Asia-Pacific | ENET CABLE, CAT6A, RJ45 PLUG-PLUG, 10FT RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$41.4293 | Buy Now |
DISTI #
3872718
|
Farnell | ENET CABLE, CAT6A, RJ45 PLUG-PLUG, 10FT RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 1 |
|
$38.8688 | Buy Now |
DISTI #
TRM695A-WHT-10F
|
L-com US | The cable experts at L-com now offer antibacterial and antimicrobial Ethernet cables to meet your medical application needs. The TRM695A-WHT line is rated for 10gig, Category 6a use and built with special bacteriostatic materials in the cable's jackets, plugs and boots that inhibit bacterial growth by up to 99.9%. This includes harmful bacterial such as Staphylococcus Aureus and E.coli. They are verified to ISO 22196:2011 requirements for European Biocidal Products and confirmed by independent lab results. These assemblies are perfect for hospitals, doctor's offices, restaurants, classrooms, kitchens, public spaces and really any place where a person may touch exposed network cables and protection from germs is required. Available off the shelf for same day shipping, L-com's antibacterial TRM695A family of cables are ideal for high speed networks without putting a strain on your budget. Economical UTP construction and a CM PVC rated jacket with 24AWG stranded conductors make these cables flexible and easy to work with. A snag-less strain relief boot prevents excessive bending while reducing stress on the cable and the "shark fin" latch makes it easy to un-mate a cable by hand. The TRM695A-WHT-10F is 10.0 feet in length and white in color to match the decor in most medical environments as well as to stand out for easy identification in a crowded switch or panel. All L-com antimicrobial TRM695 cables are RJ45 male/plug to male/plug and wired to TIA 568B standards. A robust temperature range of -20° to +75°C and voltage rating of 30V make these cables suitable for most high speed Ethernet applications. Off the shelf lengths range from 0.5F to 100F. Both unshielded, double shielded, PVC and LSZH options are available. All are in stock and ready to ship now so buy online from L-com today. Min Qty: 1 Package Multiple: 1 | 124 |
|
$24.6400 / $31.1900 | Buy Now |