Part Details for TRM695ASFZ-WHT-80F by L-com Inc
Overview of TRM695ASFZ-WHT-80F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM695ASFZ-WHT-80F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9523
|
Newark | Enet Cable, Cat6A, Rj45 Plug-Plug, 80Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:White, Cable Length - Metric:24.4M, Cable Length - Imperial:80Ft Rohs Compliant: Yes |L-Com TRM695ASFZ-WHT-80F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$31.4100 | Buy Now |
DISTI #
5073-TRM695ASFZ-WHT-80F-ND
|
DigiKey | C6A ANTIBACTERIAL S/FTP RJ45 26S Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.7730 / $30.3100 | Buy Now |
DISTI #
73606689
|
RS | Category 6a 10gig Ethernet Antibacterial Antimicrobial Cable AssemblyRJ45 Male- | L-com TRM695ASFZ-WHT-80F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$139.9900 | RFQ |
|
Onlinecomponents.com | C6a Antibacterial S/FTP RJ45 26STR CMLSZH WHT 80F RoHS: Compliant | 0 |
|
$121.0100 / $151.8500 | Buy Now |
DISTI #
TRM695ASFZ-WHT-80F
|
L-com US | L-com's cable experts now offer antibacterial and antimicrobial Ethernet cables to meet your medical application needs. The TRM695ASFZ-WHT line is rated for Category 6a, 10gigabit use and the cable's are built with special bacteriostatic materials in the jackets, plugs and boots that inhibit bacterial growth by up to 99.9%. This includes harmful bacterial such as E.coli and Staphylococcus Aureus. Confirmed by independent lab results, they are verified to ISO 22196:2011 requirements for European Biocidal Products. These assemblies are ideal for hospitals, doctor's offices, restaurants, classrooms, kitchens, public spaces and really any place where a person may come into contact with an exposed network cable and protection from germs is desired. Available off the shelf for same day shipping, L-com's antibacterial TRM695ASFZ family of cables are perfect for high speed networks without straining your budget. Double shielded S/FTP construction and a CM LSZH rated jacket with 26AWG stranded conductors make these cables flexible and easy to work with as well as providing maximum protection against data corrupting EMI and RFI. A snag-less strain relief boot prevents excessive bending while reducing stress on the cable and the shark fin style latch makes it easy to un-mate a cable by hand. The TRM695ASFZ-WHT-80F is 80.0 feet in length and white in color to match the decor in most medical environments as well as to stand out for easy identification in a crowded switch or panel. All TRM695 style L-com antimicrobial cables are RJ45 male/plug to male/plug and wired to TIA 568B standards. A robust temperature range of -20° to +75°C and voltage rating of 30V make these cables suitable for most high speed Ethernet applications. Off the shelf lengths range from 0.5F to 100F with unshielded, double shielded, PVC and LSZH options available. All are in stock and ready to ship now so buy online from L-com today. Min Qty: 1 Package Multiple: 1 | 13 |
|
$18.8500 / $23.5600 | Buy Now |