Part Details for TRM8 by Ferraz Shawmut
Overview of TRM8 by Ferraz Shawmut
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DDH50PTRM8 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (.157in), Cnt =0.6mm (.024in), 50 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Fixed Round Front Screwlock and Standoff with Boardlock | |
L777DFDH50PTRM8 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (.157in), Cnt =0.6mm (.024in), 50 Pin, Bright Tin Shell+Grounding Dimples, 0.76um (30u\\) Gold, 4-40 Fixed Round Front Screwlock and Standoff with Boardlock | |
L717DEH09PTRM8 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (.157in), Cnt =0.6mm (.024in), 09 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Fixed Round Front Screwlock and Standoff with Boardlock |
Price & Stock for TRM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 8A 250V Holder Cartridge 10 X 38mm CSA/UL RoHS: Compliant |
5 In Stock |
|
$7.1200 / $9.4900 | Buy Now |
|
Master Electronics | Fuse Midget Slow Blow Acting 8A 250V Holder Cartridge 10 X 38mm CSA/UL RoHS: Compliant |
5 In Stock |
|
$7.1200 / $9.4900 | Buy Now |