Part Details for TRMD226K035R0070 by Kyocera AVX Components
Overview of TRMD226K035R0070 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRMD226K035R0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2412
|
Newark | Cap, 22µf, 35V, 10%, 2917, Capacitance:22µf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Trm Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TRMD226K035R0070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.9700 / $7.5500 | Buy Now |
DISTI #
74T0153
|
Newark | Tpm/T&r Rohs Compliant: Yes |Kyocera Avx TRMD226K035R0070 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1800 | Buy Now |
DISTI #
TRMD226K035R0070-ND
|
DigiKey | CAP TANT 22UF 10% 35V 2917 Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3196 | Buy Now |
DISTI #
TRMD226K035R0070
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRMD226K035R0070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.6829 | Buy Now |
DISTI #
581-TRMD226K035R0070
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35v22uF10% Tol ESR = 70 RoHS: Compliant | 488 |
|
$3.9200 / $6.9300 | Buy Now |
DISTI #
TRMD226K035R0070
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRMD226K035R0070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TRMD226K035R0070
TRMD226K035R0070 CAD Models
TRMD226K035R0070 Part Data Attributes
|
TRMD226K035R0070
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRMD226K035R0070
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0058 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 763 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRMD226K035R0070
This table gives cross-reference parts and alternative options found for TRMD226K035R0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRMD226K035R0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226K035CKLZ9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRMD226K035R0070 vs TBJD226K035CKLZ9800 |
TBJD226K035CADB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRMD226K035R0070 vs TBJD226K035CADB0H23 |
TBJD226K035RFSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRMD226K035R0070 vs TBJD226K035RFSZ0H24 |
TBJD226K035LRLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRMD226K035R0070 vs TBJD226K035LRLC0745 |
TBJD226K035LRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRMD226K035R0070 vs TBJD226K035LRLZ0023 |
TBJD226K035CRDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRMD226K035R0070 vs TBJD226K035CRDB0H00 |
TBJD226K035LRDC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRMD226K035R0070 vs TBJD226K035LRDC0000 |
TBJD226K035LXDC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRMD226K035R0070 vs TBJD226K035LXDC0824 |
TBJD226K035LADC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRMD226K035R0070 vs TBJD226K035LADC0023 |
TBMD226K035LWLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRMD226K035R0070 vs TBMD226K035LWLZ0900 |