There are no models available for this part yet.
Overview of TRMD336K025R0065 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRMD336K025R0065 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH2414
|
Newark | Cap, 33µf, 25V, 10%, 2917, Capacitance:33µf, Voltage Rating:25V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Trm Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TRMD336K025R0065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3800 / $6.2700 | Buy Now | |
DISTI #
581-TRMD336K025R0065
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25v33uF10% Tol ESR = 65 RoHS: Compliant | 304 |
|
$3.4200 / $6.0300 | Buy Now | |
DISTI #
73984501
|
RS | High performance MnO2,33 uF,25 V | AVX TRMD336K025R0065 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4900 / $6.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$3.4500 | Buy Now | ||
DISTI #
TRMD336K025R0065
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRMD336K025R0065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TRMD336K025R0065 by Kyocera AVX Components
Part Data Attributes for TRMD336K025R0065 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
65 mΩ
|
Height
|
2.9 mm
|
Leakage Current
|
0.0062 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
792 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TRMD336K025R0065
This table gives cross-reference parts and alternative options found for TRMD336K025R0065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRMD336K025R0065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K025JDLB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TRMD336K025R0065 vs TBJD336K025JDLB0723 |
TBJD336K025JALC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TRMD336K025R0065 vs TBJD336K025JALC0923 |
TBJD336K025CLLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TRMD336K025R0065 vs TBJD336K025CLLB0H23 |
TBJD336K025CLDB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TRMD336K025R0065 vs TBJD336K025CLDB0045 |
TBMD336K025LSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TRMD336K025R0065 vs TBMD336K025LSSZ0700 |
TBJD336K025CSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRMD336K025R0065 vs TBJD336K025CSSB0724 |
TBJD336K025CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TRMD336K025R0065 vs TBJD336K025CBSC0H45 |
TBJD336K025JKLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TRMD336K025R0065 vs TBJD336K025JKLZ0H23 |
TBJD336K025CCLC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TRMD336K025R0065 vs TBJD336K025CCLC0023 |
TBMD336K025LALC0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TRMD336K025R0065 vs TBMD336K025LALC0823 |
Related Parts for TRMD336K025R0065
-
T494C106K025ATAUTOFixed Capacitors
-
TRMD337K006R0035Tantalum Capacitors
-
CRCW040236K5FKEDFixed Resistors
-
XAL4040-153MECFixed Inductors
-
SI7113DN-T1-E3Power Field-Effect Transistors
-
BZX85C4V7-TRZener Diodes
-
FODM8801BOptocoupler
-
A3P1000-FGG144IField Programmable Gate Arrays
-
AD7865YSZ-1Analog to Digital Converters