There are no models available for this part yet.
Overview of TRMD337K004R0035 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRMD337K004R0035 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-TRMD337K004R0035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPM RoHS: Compliant | 0 |
|
$2.7400 / $2.8000 | Order Now | |
DISTI #
73984499
|
RS | High performance MnO2,330 uF,4 V | AVX TRMD337K004R0035 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 / $4.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$2.7800 | Buy Now | ||
DISTI #
TRMD337K004R0035
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRMD337K004R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TRMD337K004R0035 by Kyocera AVX Components
Part Data Attributes for TRMD337K004R0035 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
35 mΩ
|
Height
|
2.9 mm
|
Leakage Current
|
0.0099 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1080 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TRMD337K004R0035
This table gives cross-reference parts and alternative options found for TRMD337K004R0035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRMD337K004R0035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD337K004CADC0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRMD337K004R0035 vs TBWD337K004CADC0H23 |
TBWD337K004CASC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRMD337K004R0035 vs TBWD337K004CASC0745 |
TBWD337K004CBDC0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRMD337K004R0035 vs TBWD337K004CBDC0723 |
TBWD337K004CCLC9800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRMD337K004R0035 vs TBWD337K004CCLC9800 |
TBWD337K004CKLB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRMD337K004R0035 vs TBWD337K004CKLB0723 |
TBWD337K004CRDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRMD337K004R0035 vs TBWD337K004CRDC0H00 |
TBWD337K004CRDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TRMD337K004R0035 vs TBWD337K004CRDZ0045 |
TBWD337K004CRLZ0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRMD337K004R0035 vs TBWD337K004CRLZ0H23 |
TBWD337K004CRSB0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRMD337K004R0035 vs TBWD337K004CRSB0800 |
TBWD337K004CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRMD337K004R0035 vs TBWD337K004CSLZ0723 |