There are no models available for this part yet.
Overview of TRME226K035R0060 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRME226K035R0060 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH2418
|
Newark | Cap, 22µf, 35V, 10%, 2917, Capacitance:22µf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Trm Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TRME226K035R0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.0400 / $9.1000 | Buy Now | |
DISTI #
478-6611-1-ND
|
DigiKey | CAP TANT 22UF 10% 35V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
475 In Stock |
|
$4.8125 / $11.0200 | Buy Now | |
DISTI #
TRME226K035R0060
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRME226K035R0060) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.6489 | Buy Now | |
DISTI #
581-TRME226K035R0060
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 10% 2917 ES R= 60 mOhm RoHS: Compliant | 752 |
|
$4.9500 / $8.7400 | Buy Now | |
DISTI #
73984478
|
RS | High performance MnO2,22 uF,35 V | AVX TRME226K035R0060 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks | 0 |
|
$5.0000 | Buy Now | ||
DISTI #
TRME226K035R0060
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRME226K035R0060) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TRME226K035R0060 by Kyocera AVX Components
Part Data Attributes for TRME226K035R0060 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
60 mΩ
|
Height
|
4.1 mm
|
Leakage Current
|
0.0058 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
849 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TRME226K035R0060
This table gives cross-reference parts and alternative options found for TRME226K035R0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRME226K035R0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME226K035CBSD0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRME226K035R0060 vs TBME226K035CBSD0723 |
TBME226K035CASD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRME226K035R0060 vs TBME226K035CASD0H23 |
TBWE226K035LSLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRME226K035R0060 vs TBWE226K035LSLB0023 |
TBWE226K035LRSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRME226K035R0060 vs TBWE226K035LRSB0H45 |
TBWE226K035LRDC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRME226K035R0060 vs TBWE226K035LRDC0823 |
TBWE226K035CXDC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRME226K035R0060 vs TBWE226K035CXDC0824 |
TBWE226K035CRSZ0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRME226K035R0060 vs TBWE226K035CRSZ0745 |
TBWE226K035CRLZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRME226K035R0060 vs TBWE226K035CRLZ0023 |
TBWE226K035CRDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRME226K035R0060 vs TBWE226K035CRDZ0H23 |
TBWE226K035CLLB9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TRME226K035R0060 vs TBWE226K035CLLB9800 |
Related Parts for TRME226K035R0060
-
VY2102M29Y5US63V7Fixed Capacitors
-
TP3D226K035C0200ASTantalum Capacitors
-
XG4E-3031Headers and Edge Type Connectors
-
MLZ2012M4R7HT000Fixed Inductors
-
SUM110P08-11L-E3Power Field-Effect Transistors
-
TMS5704357BZWTQQ1Microcontrollers
-
MMZ1608S400AData Line Filters
-
TPSMB24CATransient Suppressors
-
ZM4748A-GS08Zener Diodes