Part Details for TRME687K004R0023 by Kyocera AVX Components
Overview of TRME687K004R0023 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRME687K004R0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-RME687K004R0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPM RoHS: Compliant | 0 |
|
$3.2800 / $3.5300 | Order Now |
DISTI #
73984468
|
RS | High performance MnO2,680 uF,4 V | AVX TRME687K004R0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $5.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks | 0 |
|
$3.2500 | Buy Now |
DISTI #
TRME687K004R0023
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRME687K004R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TRME687K004R0023
TRME687K004R0023 CAD Models
TRME687K004R0023 Part Data Attributes
|
TRME687K004R0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRME687K004R0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.0204 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRME687K004R0023
This table gives cross-reference parts and alternative options found for TRME687K004R0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRME687K004R0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME687K004CSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TRME687K004R0023 vs TBME687K004CSLC0023 |
TBJE687K004CWLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TRME687K004R0023 vs TBJE687K004CWLZ0845 |
TBME687K004CBDB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TRME687K004R0023 vs TBME687K004CBDB0924 |
TBME687K004CCDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TRME687K004R0023 vs TBME687K004CCDZ0024 |
TBME687K004CDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TRME687K004R0023 vs TBME687K004CDLZ0845 |
TBME687K004CKDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TRME687K004R0023 vs TBME687K004CKDZ0824 |
TBME687K004CKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TRME687K004R0023 vs TBME687K004CKSB0023 |
TBME687K004CRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TRME687K004R0023 vs TBME687K004CRSB0923 |
TBME687K004CRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TRME687K004R0023 vs TBME687K004CRSC0H45 |
TBME687K004CSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TRME687K004R0023 vs TBME687K004CSSZ0023 |