TRN 1-0521SM-TR
Traco Power

Overview of TRN 1-0521SM-TR by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74LVCC4245ASO Renesas Electronics Corporation OCT TRN W/ ADJ OUTPUT
74LVCH32373ABF8 Renesas Electronics Corporation 3.3V CMOS 32BIT TRN LTCH
74LVCC4245ASO8 Renesas Electronics Corporation OCT TRN W/ ADJ OUTPUT

Price & Stock for TRN 1-0521SM-TR by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # 495-TRN1-0521SM-TR
Mouser Electronics Isolated DC/DC Converters - SMD 4.5-13.2Vin +/-5V 1W +/-100mA Iso Reg SM RoHS: Compliant 0
  • 200 $11.1300
  • 400 $10.9700
$10.9700 / $11.1300 Order Now

CAD Models for TRN 1-0521SM-TR by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRN 1-0521SM-TR by Traco Power

TRN 1-0521SM-TR
Traco Power
-
-
Samacsys Manufacturer
Traco Power
Want to compare parts?
  1. TRN 1-0521SM-TR
    Traco Power
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRN 1-0521SM-TR by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRN 1-0521SM-TR by Traco Power

Select Manufacturer
Which Manufacturer of TRN 1-0521SM-TR would you like to use for your alert(s)?
  • Please alert me when TRN 1-0521SM-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRN 1-0521SM-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRN 1-0521SM-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRN 1-0521SM-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRN 1-0521SM-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRN 1-0521SM-TR by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: