-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5863
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 1, Input Voltage: 9-18 Vdc, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Smd Rohs Compliant: Yes |Traco Power TRN 1-1210SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $10.8600 | Buy Now |
DISTI #
TRN1-1210SM-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5230 | Buy Now |
DISTI #
495-TRN1-1210SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 9-18Vin 3.3V 300mA 1W Iso Reg SMT RoHS: Compliant | 27 |
|
$10.8000 / $13.2100 | Buy Now |
DISTI #
71098758
|
RS | Power Supply, 1W, 3.3V@0.3A, | TRACO Power TRN 1-1210SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6100 / $13.8500 | RFQ |
|
Quest Components | 89 |
|
$16.8105 / $21.6135 | Buy Now | |
DISTI #
TRN1-1210SM
|
TME | Converter: DC/DC, 1W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 300mA, 100kHz Min Qty: 1 | 0 |
|
$11.6200 / $13.0700 | RFQ |
DISTI #
32C3467
|
Bürklin Elektronik | DC/DC converter, 9-18 VDC, 1 W, 1 output, 3.3 VDC, 77 % efficiency, TRN 1-1210SM Min Qty: 1 | 9 |
|
$10.6947 / $11.8805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy