-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2081
|
Newark | Dc-Dc Converter, 5V, 0.2A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TRN 1-1211SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5800 / $12.7000 | Buy Now |
DISTI #
TRN1-1211SM-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
75 In Stock |
|
$10.4035 / $12.7200 | Buy Now |
DISTI #
495-TRN1-1211SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 9-18Vin 5Vout 200mA 1W Iso Reg SMT RoHS: Compliant | 5 |
|
$10.4000 / $12.7200 | Buy Now |
DISTI #
71098760
|
RS | Power Supply, 1W, 5V@0.2A, | TRACO Power TRN 1-1211SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6100 / $13.8500 | RFQ |
DISTI #
78810652
|
Verical | 1600VDC Isolated DC to DC Converter Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 50 |
|
$13.2230 / $14.4443 | Buy Now |
|
Quest Components | 40 |
|
$16.4539 / $20.0115 | Buy Now | |
DISTI #
TRN1-1211SM
|
TME | Converter: DC/DC, 1W, Uin: 9÷18V, Uout: 5VDC, Iout: 200mA, 100kHz Min Qty: 1 | 0 |
|
$11.6200 / $13.0700 | RFQ |
DISTI #
2829865
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.7938 / $13.6068 | Buy Now |
DISTI #
2829865
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$10.8817 / $13.2943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy