-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRN1-2413-ND
|
DigiKey | DC DC CONVERTER 15V 1.1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1 In Stock |
|
$8.3714 / $10.2300 | Buy Now |
DISTI #
495-TRN1-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 15Vout 70mA 1W Iso Reg SIP RoHS: Compliant | 18 |
|
$8.2900 / $10.2000 | Buy Now |
DISTI #
71098779
|
RS | Power Supply, 1W, 15V@0.07A, | TRACO Power TRN 1-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4100 / $10.9900 | RFQ |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 1W, HYBRID | 37 |
|
$15.2921 / $18.5985 | Buy Now |
DISTI #
TRN1-2413
|
TME | Converter: DC/DC, 1W, Uin: 18÷36V, Uout: 15VDC, Iout: 70mA, SIP, TRN 1 Min Qty: 1 | 14 |
|
$9.2300 / $10.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy