-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9063
|
Newark | Trn 3-0522Sm Rohs Compliant: Yes |Traco Power TRN 3-0522SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
47AC2139
|
Newark | Dc-Dc Converter, 2 O/P, 3W, No. Of Outputs:2 Output, Output Power Max:3W, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V, Output Current - Output 2:125Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TRN 3-0522SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2300 / $24.5700 | Buy Now |
DISTI #
73AC5923
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 3, Input Voltage: 9-18 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Smd Rohs Compliant: Yes |Traco Power TRN 3-0522SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8900 / $20.8300 | Buy Now |
DISTI #
TRN3-0522SM-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.0620 | Buy Now |
DISTI #
495-TRN3-0522SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-13.2Vin+/-12V 3W +/-125mA Iso Reg SM RoHS: Compliant | 10 |
|
$21.1000 / $25.4000 | Buy Now |
DISTI #
71099418
|
RS | Power Supply, 3W, 12V@0.125A, | TRACO Power TRN 3-0522SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3400 / $26.5800 | RFQ |
DISTI #
79015606
|
Verical | Module DC-DC 9VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 90 |
|
$18.1000 / $25.1000 | Buy Now |
DISTI #
36529097
|
Verical | Module DC-DC 9VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SMD Module Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$21.6558 | Buy Now |
|
Quest Components | 8 |
|
$23.5140 | Buy Now | |
DISTI #
TRN3-0522SM
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$22.2600 / $25.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy