-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCC4245ASO | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT | |
74LVCH32373ABF8 | Renesas Electronics Corporation | 3.3V CMOS 32BIT TRN LTCH | |
74LVCC4245ASO8 | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5942
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 3, Input Voltage: 18-36 Vdc, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Sip-5 Rohs Compliant: Yes |Traco Power TRN 3-2410 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 / $16.3800 | Buy Now |
DISTI #
TRN3-2410-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
57 In Stock |
|
$16.6202 / $20.8700 | Buy Now |
DISTI #
495-TRN3-2410
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 3.3V 700mA 3W Iso Reg SIP RoHS: Compliant | 0 |
|
$17.0100 / $20.1500 | Order Now |
DISTI #
71099437
|
RS | Power Supply, 3W, 3.3V@0.7A, | TRACO Power TRN 3-2410 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4300 / $19.6100 | RFQ |
|
Quest Components | 24 |
|
$26.5482 / $29.4980 | Buy Now | |
DISTI #
TRN3-2410
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 700mA, SIP Min Qty: 1 | 4 |
|
$17.5500 / $19.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy