-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRN3-2413SM-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$18.3274 / $22.3900 | Buy Now |
DISTI #
495-TRN3-2413SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 18-36Vin 15V 200mA 3W Iso Reg SMT RoHS: Compliant | 70 |
|
$17.9500 / $21.5200 | Buy Now |
DISTI #
71099444
|
RS | Power Supply, 3W, 15V@0.2A, | TRACO Power TRN 3-2413SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7100 / $23.1300 | RFQ |
DISTI #
TRN3-2413SM
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 15VDC, Iout: 200mA, 100kHz Min Qty: 1 | 0 |
|
$19.4300 / $21.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy