-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9077
|
Newark | Trn 3-4823 Rohs Compliant: Yes |Traco Power TRN 3-4823 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AC5972
|
Newark | Product Type: Dc/Dc , Package Style: N/A, Output Power (W): 3, Input Voltage: 4.5-13.2 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Sip-5 Rohs Compliant: Yes |Traco Power TRN 3-4823 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1100 / $18.9600 | Buy Now |
DISTI #
TRN3-4823-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.2680 | Buy Now |
DISTI #
495-TRN3-4823
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin +/-15V 3W +/-100mA Iso Reg SIP RoHS: Compliant | 0 |
|
$23.1500 / $34.1300 | Order Now |
DISTI #
71099467
|
RS | Power Supply, 3W, 15V@0.1A, | TRACO Power TRN 3-4823 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5200 / $24.1700 | RFQ |
DISTI #
TRN3-4823
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 15VDC, Uout2: -15VDC, SIP Min Qty: 1 | 0 |
|
$20.3100 / $22.8200 | RFQ |
DISTI #
2829919
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.4242 / $36.0164 | Buy Now |
DISTI #
2829919
|
Farnell | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$20.8803 / $26.5134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy