Part Details for TRON 24X280-E-9827-9865-08S3P by Tronios BV
Overview of TRON 24X280-E-9827-9865-08S3P by Tronios BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79865JC | Rochester Electronics LLC | Telecom Circuit, | |
79865JC | Rochester Electronics LLC | Replacement for AMD part number AM79865JC. Buy from authorized manufacturer Rochester Electronics. | |
AM79865JC-G | Rochester Electronics LLC | SPECIALTY TELECOM CIRCUIT, PQCC20, PLASTIC, LCC-20 |
Price & Stock for TRON 24X280-E-9827-9865-08S3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T24280E-982765-83
|
TME | LED strip, 23.2V, white warm/cold white, W: 24mm, L: 280mm, 1503lm Min Qty: 1 | 5 |
|
$7.1200 | Buy Now |