Part Details for TRON 40X560-L-827-865-0 by Tronios BV
Overview of TRON 40X560-L-827-865-0 by Tronios BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRON 40X560-L-827-865-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T40560L-827865-0
|
TME | LED strip, 22V, white warm/cold white, W: 40mm, L: 560mm, CRImin: 80 Min Qty: 1 | 12 |
|
$13.1700 | Buy Now |