-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5982
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 2, Input Voltage: 9-18 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TRS 2-0923 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $13.4400 | Buy Now |
DISTI #
1951-2048-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1500 / $17.0000 | Buy Now |
DISTI #
495-TRS2-0923
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-13.2Vin +/-15V 2W +/-67mA SMD Iso RoHS: Compliant | 9 |
|
$13.7800 / $17.6200 | Buy Now |
DISTI #
74628872
|
RS | DC-DC Converter, Dual Output, 2W, 4.5-13.2Vin, +-15Vout, 67mA, SMD, TRS 2 Serie | TRACO Power TRS 2-0923 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1200 / $17.9700 | RFQ |
DISTI #
TRS2-0923
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷13.2V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 10 |
|
$14.4000 / $16.1800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - SMD 4.5-13.2Vin +/-15V 2W +/-67mA SMD Iso | 0 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy