-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5986
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 2, Input Voltage: 9-18 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TRS 2-1213 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $11.9300 | Buy Now |
DISTI #
1951-2052-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$13.0511 / $16.3900 | Buy Now |
DISTI #
495-TRS2-1213
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 9-18Vin 15Vout 134mA SMD Iso Reg RoHS: Compliant | 27 |
|
$12.4200 / $15.8800 | Buy Now |
DISTI #
74628876
|
RS | DC-DC Converter, Single Output, 2W, 9-18Vin, 15Vout, 134mA, SMD, TRS 2 Series | TRACO Power TRS 2-1213 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1000 / $15.8500 | RFQ |
DISTI #
TRS2-1213
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 15VDC, Iout: 134mA, SMT, TRS 2 Min Qty: 1 | 10 |
|
$12.8000 / $14.3500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - SMD 2W 9-18Vin 15Vout 134mA SMD Iso Reg | 0 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy