-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-2053-ND
|
DigiKey | DC DC CONVERTER 24V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
77 In Stock |
|
$13.0511 / $16.3900 | Buy Now |
DISTI #
495-TRS2-1215
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 9-18Vin 24Vout 83mA SMD Iso Reg RoHS: Compliant | 17 |
|
$12.3800 / $15.8800 | Buy Now |
DISTI #
74628877
|
RS | DC-DC Converter, Single Output, 2W, 9-18Vin, 24Vout, 83mA, SMD, TRS 2 Series | TRACO Power TRS 2-1215 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1000 / $15.8500 | RFQ |
DISTI #
TRS2-1215
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 24VDC, Iout: 83mA, SMT, TRS 2 Min Qty: 1 | 10 |
|
$13.9600 / $15.7300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - SMD 2W 9-18Vin 24Vout 83mA SMD Iso Reg | 0 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy