Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
EPL2014-821MLB |
Coilcraft Inc |
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
|
EPL2014-821ML |
Coilcraft Inc |
Power inductor, shielded, 20% tol, SMT, RoHS |
|
EPL2014-821 |
Coilcraft Inc |
Power inductor, shielded, 20% tol, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
DC DC CONVERTER +/-5V 2W
Min Qty:
10
Lead time:
20 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
|
$17.0010
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - SMD 2W 36-75Vin +/-5V +/-200mA SMD Iso Reg
RoHS:
Compliant
|
14
|
-
1
$17.6200
-
10
$17.3400
-
20
$16.3800
-
50
$15.9900
-
100
$15.4900
-
200
$15.3500
-
500
$15.2900
|
$15.2900 / $17.6200
|
Buy Now
|
|
|
RS
|
DC-DC Converter, Dual Output, 2W, 36-75Vin, +-5Vout, 200mA, SMD, TRS 2 Series | TRACO Power TRS 2-4821
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$17.3100
-
20
$16.6100
-
30
$16.2700
|
$16.2700 / $17.3100
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 2W, Uin: 36÷75V, Uout: 5VDC, Uout2: -5VDC, SMT
Min Qty:
1
|
0
|
-
1
$20.3400
-
5
$19.2600
-
25
$18.5800
-
100
$18.2000
|
$18.2000 / $20.3400
|
RFQ
|
|
|
Neutron USA
|
Isolated DC/DC Converters - SMD 2W 36-75Vin +/-5V +/-200mA SMD Iso Reg
|
14
|
|
$49.9900
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-