Part Details for TRS1-0MSR01EV by KEMET Corporation
Overview of TRS1-0MSR01EV by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS10E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 10 A, TO-220-2L | |
TRS12V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 12 A, DFN8×8 | |
TRS10V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V,104 A, DFN8×8 |
Price & Stock for TRS1-0MSR01EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0412
|
Newark | V Rohs Compliant: Yes |Kemet TRS1-0MSR01EV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 | Buy Now |
DISTI #
399-TRS1-0MSR01EV-ND
|
DigiKey | KEMET, TRS-, TEMPERATURE SENSORS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
117 In Stock |
|
$14.4546 / $23.9200 | Buy Now |
DISTI #
80-TRS1-0MSR01EV
|
Mouser Electronics | Thermostats 0C 10W 220V Make Axial L Type RoHS: Compliant | 0 |
|
$14.3100 | Order Now |
DISTI #
TRS1-0MSR01EV
|
Avnet Abacus | Thermal Reed Switch 2.5�C Analog Through Hole 2-Pin Radial Box (Alt: TRS1-0MSR01EV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |