-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 4MHz Min, 2500MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TRS2-252+CT-ND
|
DigiKey | 1:2 CORE & WIRE TRANSFORMER, 4 - Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6124 / $3.8800 | Buy Now |
DISTI #
139-TRS2-252
|
Mouser Electronics | Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS RoHS: Compliant | 0 |
|
$3.5900 / $3.8800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS2-252+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TRS2-252+
Mini-Circuits
RF Transformer, 4MHz Min, 2500MHz Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OHMS RATIO IS 2, HEIGHT DIM INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 4 MHz | |
Height | 5.08 mm | |
Insertion Loss | 3 dB | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 5.08 mm |