There are no models available for this part yet.
Overview of TRS2-4823 by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS2E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 2 A, TO-220-2L | |
48236-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
48237-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for TRS2-4823 by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC2224
|
Newark | Dc-Dc Converter, 2 O/P, 2W, No. Of Outputs:2 Output, Output Power Max:2W, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:67Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TRS2-4823 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$13.1000 / $15.7200 | Buy Now | |
DISTI #
TRS2-4823
|
TME | Converter: DC/DC, 2W, Uin: 36÷75V, Uout: 15VDC, Uout2: -15VDC, SMT Min Qty: 1 | 0 |
|
$14.4000 / $16.1800 | RFQ | |
DISTI #
000000000005655220
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$12.6400 / $15.1000 | Buy Now |
CAD Models for TRS2-4823 by Traco Power
Part Data Attributes for TRS2-4823 by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
package-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-05-23
|
Samacsys Manufacturer
|
Traco Power
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, EN, IEC
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
80%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PDMA-F7
|
JESD-609 Code
|
e3
|
Length
|
11.9 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
1%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.067 A
|
Output Voltage-Max
|
15.15 V
|
Output Voltage-Min
|
14.85 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
8.5 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.005 s
|
Width
|
11.3 mm
|