-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24, Line Driver or Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.0600 / $1.2500 | Buy Now |
|
Chip1Cloud | 5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER WITH ��15-kV ESD PROTECTION | IC DVR/RCVR RS232 MULTI 24SOIC | 7100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS207CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS207CDWR
Texas Instruments
IC TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TRS207CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS207CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS207CDW | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | TRS207CDWR vs TRS207CDW |
TRS207IDWR | IC TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24, Line Driver or Receiver | Texas Instruments | TRS207CDWR vs TRS207IDWR |
TRS207IDWG4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | TRS207CDWR vs TRS207IDWG4 |
TRS207IDWRG4 | IC TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24, Line Driver or Receiver | Texas Instruments | TRS207CDWR vs TRS207IDWRG4 |