Part Details for TRS3-M10MSR01E by KEMET Corporation
Overview of TRS3-M10MSR01E by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS3-M10MSR01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0460
|
Newark | V Rohs Compliant: Yes |Kemet TRS3-M10MSR01E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 | Buy Now |
DISTI #
399-TRS3-M10MSR01E-ND
|
DigiKey | KEMET, TRS-, TEMPERATURE SENSORS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
478 In Stock |
|
$11.8500 / $16.1500 | Buy Now |
DISTI #
80-TRS3-M10MSR01E
|
Mouser Electronics | Thermostats -10C 35W 140V Make Axial L Type RoHS: Compliant | 17 |
|
$13.7400 / $22.9800 | Buy Now |