Drivers And Interfaces
TRS3243CPW
Texas Instruments
Description: 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70

Overview of TRS3243CPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TRS3243CPWR Texas Instruments 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV (HBM) ESD Protection 28-TSSOP 0 to 70
TRS3243CPW Texas Instruments 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV (HBM) ESD Protection 28-TSSOP 0 to 70

Price & Stock for TRS3243CPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TRS3243CPW-ND
DigiKey IC TRANSCEIVER FULL 3/5 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 468
In Stock
  • 1 $1.6500
  • 10 $1.1670
  • 50 $0.9720
  • 100 $0.9114
  • 250 $0.8475
$0.8475 / $1.6500 Buy Now
Rochester Electronics TRS3243 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV (HBM) ESD Protection RoHS: Compliant Status: Obsolete Min Qty: 1 200
  • 1 $0.7525
  • 25 $0.7374
  • 100 $0.7073
  • 500 $0.6772
  • 1,000 $0.6396
$0.6396 / $0.7525 Buy Now

CAD Models for TRS3243CPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TRS3243CPW by Texas Instruments

TRS3243CPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 5V
Differential Output
NO
Driver Number of Bits
3
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
5
Seated Height-Max
1.2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
150 ns
Width
4.4 mm
Want to compare parts?
  1. TRS3243CPW
    Texas Instruments
    3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
    VS

Alternate Parts for TRS3243CPW

This table gives cross-reference parts and alternative options found for TRS3243CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3243CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRS3243IPW 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments TRS3243CPW vs TRS3243IPW
TRS3243CDWR 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments TRS3243CPW vs TRS3243CDWR
TRS3243CPWRG4 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments TRS3243CPW vs TRS3243CPWRG4
TRS3243CPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-TSSOP 0 to 70 Texas Instruments TRS3243CPW vs TRS3243CPWG4
TRS3243IPWR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments TRS3243CPW vs TRS3243IPWR
TRS3243CDWRG4 5 LINE TRANSCEIVER, PDSO28, GREEN, SSOP-28 Texas Instruments TRS3243CPW vs TRS3243CDWRG4
TRS3243IDWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-SOIC -40 to 85 Texas Instruments TRS3243CPW vs TRS3243IDWG4
TRS3243CDW 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-SOIC 0 to 70 Texas Instruments TRS3243CPW vs TRS3243CDW
TRS3243IPWRG4 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments TRS3243CPW vs TRS3243IPWRG4
TRS3243IPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-TSSOP -40 to 85 Texas Instruments TRS3243CPW vs TRS3243IPWG4
Part Number Description Manufacturer Compare
TRS3243IDWR 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments TRS3243CPW vs TRS3243IDWR
TRS3243EIPW 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 Texas Instruments TRS3243CPW vs TRS3243EIPW
TRS3243CDWR 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments TRS3243CPW vs TRS3243CDWR
TRS3243CPWRG4 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments TRS3243CPW vs TRS3243CPWRG4
TRS3243ECPWG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments TRS3243CPW vs TRS3243ECPWG4
TRS3243IPWR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments TRS3243CPW vs TRS3243IPWR
TRS3243CDW 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-SOIC 0 to 70 Texas Instruments TRS3243CPW vs TRS3243CDW
TRS3243ECPWR 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70 Texas Instruments TRS3243CPW vs TRS3243ECPWR
TRS3243IDW 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments TRS3243CPW vs TRS3243IDW
TRS3243IPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-TSSOP -40 to 85 Texas Instruments TRS3243CPW vs TRS3243IPWG4

Related Parts for TRS3243CPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRS3243CPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRS3243CPW by Texas Instruments

Select Manufacturer
Which Manufacturer of TRS3243CPW would you like to use for your alert(s)?
  • Please alert me when TRS3243CPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRS3243CPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRS3243CPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRS3243CPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRS3243CPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRS3243CPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: