-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M6301
|
Newark | Rs-232 Transceiver, 5.5V, Ssop-28, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:3Drivers, No. Of Receivers:5Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Ssop, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TRS3243ECDBR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9110 | Buy Now |
DISTI #
296-22604-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
595-TRS3243ECDBR
|
Mouser Electronics | RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec RoHS: Compliant | 1631 |
|
$0.6310 / $0.8400 | Buy Now |
DISTI #
V72:2272_07426460
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1950 |
|
$0.6471 / $0.8579 | Buy Now |
DISTI #
63481163
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2236 | Americas - 1950 |
|
$0.6471 / $0.7131 | Buy Now |
|
Ameya Holding Limited | IC MULTICH RS232 DVR/RCVR 28SSOP | 15786 |
|
RFQ | |
|
Chip1Cloud | IC MULTICH RS232 DVR/RCVR 28SSOP | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER FULL 3/5 28SSOP | 178 |
|
$1.1947 | Buy Now |
DISTI #
1575100
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9223 / $1.8004 | Buy Now |
|
LCSC | 500Kbps transceiver 3/5 SSOP-28-208mil RS232 ICs ROHS | 178 |
|
$1.1216 / $1.7577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS3243ECDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3243ECDBR
Texas Instruments
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.000001 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TRS3243ECDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3243ECDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3243EIDB | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | Texas Instruments | TRS3243ECDBR vs TRS3243EIDB |
TRS3243ECDBRG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-SSOP 0 to 70 | Texas Instruments | TRS3243ECDBR vs TRS3243ECDBRG4 |
TRS3243EIDBG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-SSOP -40 to 85 | Texas Instruments | TRS3243ECDBR vs TRS3243EIDBG4 |
TRS3243EIDBRG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-SSOP -40 to 85 | Texas Instruments | TRS3243ECDBR vs TRS3243EIDBRG4 |
TRS3243ECDBG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 28-SSOP 0 to 70 | Texas Instruments | TRS3243ECDBR vs TRS3243ECDBG4 |