Part Details for TRS5-100BCR00 by KEMET Corporation
Overview of TRS5-100BCR00 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-100BCR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0534
|
Newark | V Rohs Compliant: Yes |Kemet TRS5-100BCR00 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now |
DISTI #
399-20078-ND
|
DigiKey | THERMOSTAT 100DEG C MODULE WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
48 In Stock |
|
$9.2720 / $12.3600 | Buy Now |
DISTI #
80-TRS5-100BCR00
|
Mouser Electronics | Thermostats 100C 60.5W 140V Brk Axial C Shape RoHS: Compliant | 0 |
|
$7.0100 / $7.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$9.3100 / $10.2400 | Buy Now |
DISTI #
TRS5-100BCR00
|
Avnet Abacus | Thermal Reed Switch 2.5�C Analog 2-Pin Axial Box (Alt: TRS5-100BCR00) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |