Part Details for TRS5-100BLR00 by KEMET Corporation
Overview of TRS5-100BLR00 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-100BLR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0538
|
Newark | Thermostat Switch, Nc, 100Deg C, Axial, Switching Temperature:100°C, Switching Temperature Tolerance:± 2.5°C, Thermal Reed Switch Contact Type:Break, Mounting Style:Axial, Thermal Reed Switch Terminals:Cables, Approvals:- Rohs Compliant: Yes |Kemet TRS5-100BLR00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$2.5500 | Buy Now |
DISTI #
399-18207-ND
|
DigiKey | THERMOSTAT 100DEG C MODULE WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
72 In Stock |
|
$9.2536 / $12.3400 | Buy Now |
DISTI #
80-TRS5-100BLR00
|
Mouser Electronics | Thermostats 100C 35W 140V Break Axial L Type RoHS: Compliant | 293 |
|
$7.9200 / $12.3400 | Buy Now |
DISTI #
60336127
|
Verical | Thermal Reed Switch Open on Rise 2-Pin Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 98 |
|
$3.6968 / $4.0157 | Buy Now |