Part Details for TRS5-100BSR01EV by KEMET Corporation
Overview of TRS5-100BSR01EV by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-100BSR01EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0541
|
Newark | V Rohs Compliant: Yes |Kemet TRS5-100BSR01EV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 | Buy Now |
DISTI #
399-TRS5-100BSR01EV-ND
|
DigiKey | KEMET, TRS-, TEMPERATURE SENSORS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
28 In Stock |
|
$11.9500 / $16.2900 | Buy Now |
DISTI #
80-TRS5-100BSR01EV
|
Mouser Electronics | Thermostats 100C 60.5W 264V Brk Axial L Type RoHS: Compliant | 0 |
|
$12.2200 | Order Now |
DISTI #
TRS5-100BSR01EV
|
Avnet Abacus | Thermal Reed Switch 2.5�C Analog Through Hole 2-Pin Radial Box (Alt: TRS5-100BSR01EV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |