Part Details for TRS5-30BLRVU by KEMET Corporation
Overview of TRS5-30BLRVU by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-30BLRVU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0581
|
Newark | V |Kemet TRS5-30BLRVU Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 | Buy Now |
DISTI #
2266-TRS5-30BLRVU-ND
|
DigiKey | THERMOSTAT 30DEG C MODULE WIRE Min Qty: 5 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$13.1800 / $16.6600 | Buy Now |
DISTI #
399-20133-ND
|
DigiKey | THERMOSTAT 30DEG C MODULE WIRE Min Qty: 5 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1531 | Buy Now |
DISTI #
80-TRS5-30BLRVU
|
Mouser Electronics | Thermostats 30C 60.5W 264V Break Axial L Shape RoHS: Compliant | 47 |
|
$9.1500 / $21.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$11.4000 / $16.1400 | Buy Now |