Part Details for TRS5-30BSR01EV by KEMET Corporation
Overview of TRS5-30BSR01EV by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-30BSR01EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0585
|
Newark | V |Kemet TRS5-30BSR01EV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 | Buy Now |
DISTI #
399-TRS5-30BSR01EV-ND
|
DigiKey | KEMET, TRS-, TEMPERATURE SENSORS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
47 In Stock |
|
$11.9500 / $16.2900 | Buy Now |
DISTI #
80-TRS5-30BSR01EV
|
Mouser Electronics | Thermostats 30C 60.5W 264V Break Axial L Type RoHS: Compliant | 0 |
|
$12.2200 | Order Now |