Part Details for TRS5-50BCR01 by KEMET Corporation
Overview of TRS5-50BCR01 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-50BCR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5209
|
Newark | Thermostat Switch, Nc, 50Deg C, Axial, Switching Temperature:50°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Cable, Sensor Housing:Axial Leaded, Contact Rating:550Ma At 140Vac, 550Ma At 200Vdc, Product Rohs Compliant: Yes |Kemet TRS5-50BCR01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$7.9400 / $12.9100 | Buy Now |
DISTI #
2266-TRS5-50BCR01-ND
|
DigiKey | THERMOSTAT 50DEG C MODULE WIRE Min Qty: 10 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
298 In Stock |
|
$7.0900 / $7.5000 | Buy Now |
DISTI #
399-18177-ND
|
DigiKey | THERMOSTAT 50DEG C MODULE WIRE Min Qty: 10 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4538 | Buy Now |
DISTI #
80-TRS5-50BCR01
|
Mouser Electronics | Thermostats 50C 35W 140V Break Axial C Type RoHS: Compliant | 110 |
|
$6.8800 / $12.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
298 Partner Stock |
|
$6.8700 / $7.2700 | Buy Now |
DISTI #
TRS5-50BCR01
|
Avnet Abacus | Thermal Reed Switch 2.5�C Analog Through Hole 2-Pin Axial Tray (Alt: TRS5-50BCR01) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |