Part Details for TRS5-50BLR00 by KEMET Corporation
Overview of TRS5-50BLR00 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-50BLR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5210
|
Newark | Thermostat Switch, Nc, 50Deg C, Axial, Switching Temperature:50°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Cable, Sensor Housing:Axial Leaded, Contact Rating:550Ma At 140Vac, 550Ma At 200Vdc, Product Rohs Compliant: Yes |Kemet TRS5-50BLR00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$7.6800 / $12.8300 | Buy Now |
DISTI #
399-18202-ND
|
DigiKey | THERMOSTAT 50DEG C MODULE WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
154 In Stock |
|
$6.3625 / $8.6700 | Buy Now |
DISTI #
80-TRS5-50BLR00
|
Mouser Electronics | Thermostats 50C 35W 140V Break Axial L Type RoHS: Compliant | 15 |
|
$6.9900 / $12.3400 | Buy Now |
DISTI #
TRS5-50BLR00
|
Avnet Abacus | Thermal Reed Switch 2.5�C Analog Flange Mount 2-Pin Axial Box (Alt: TRS5-50BLR00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |